Part Details for 401604 (ALTERNATE: 401604 CX100) by Lapp Group
Overview of 401604 (ALTERNATE: 401604 CX100) by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 401604 (ALTERNATE: 401604 CX100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70335527
|
RS | Multiconductor Cable, 16 AWG, 4c, Gray PE jkt, 600 V, UL CSA(AWM) | Lapp Group 401604 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 1 |
|
$539.5800 | Buy Now |