Part Details for 4016-3/8INX36YDS by 3M Interconnect
Results Overview of 4016-3/8INX36YDS by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4016-3/8INX36YDS Information
4016-3/8INX36YDS by 3M Interconnect is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-110401600LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. | |
51742-10401600CALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 16S PF Vertical Receptacle. | |
72454-016LF | Amphenol Communications Solutions | Quickie Slimline Header, Wire to Board connector, Surface Mount, Double Row, 16 Positions, 2.54 mm (0.1 in.), Vertical, Trays Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for 4016-3/8INX36YDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMM7000122485
|
Heilind Electronics | 7000122485 70002481029 4016 DC POLYURETH FOAM TAPE 3/ | Americas - 0 in Stock |
|
$46.4400 / $47.9143 | Buy Now |