Part Details for 4015A/BFA by Rochester Electronics LLC
Overview of 4015A/BFA by Rochester Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4015A/BEA | Rochester Electronics LLC | 4015A - Shift Register, Dual 4-Stage - Dual marked (M38510/05703BEA) | |
4015A/BFA | Rochester Electronics LLC | 4015A - Shift Register, Dual 4-Stage - Dual marked (M38510/05703BFA) |
Price & Stock for 4015A/BFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-4015A/BFA-ND
|
DigiKey | DUAL MARKED (M38510/05703BFA) Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1615 In Stock |
|
$77.7500 | Buy Now |
|
Rochester Electronics | 4015A - Shift Register, Dual 4-Stage - Dual marked (M38510/05703BFA) RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 1615 |
|
$66.7200 / $78.4900 | Buy Now |