Part Details for 4014B by B&K Precision Corporation
Overview of 4014B by B&K Precision Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4014B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W2364
|
Newark | Function Generator, 12Mhz, Signal Generator Type:Sweep Function, No. Of Channels:1 Channel, Product Range:-, Bandwidth:12Mhz, Signal Generator Modulation:Am, Fm, Manufacturer Warranty:3 Years, Plug Type:Us, External Depth:210Mm Rohs Compliant: Yes |B&k Precision 4014B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$565.0000 | Buy Now |
DISTI #
BK4014B-ND
|
DigiKey | FUNCTION GENERATOR 12 MHZ DDS Min Qty: 1 Lead time: 16 Weeks Container: Box |
3 In Stock |
|
$565.0000 | Buy Now |
DISTI #
615-4014B
|
Mouser Electronics | Function Generators & Synthesizers 12 MHz DDS Sweep Function Generator RoHS: Compliant | 0 |
|
$565.0000 | Order Now |
DISTI #
70232203
|
RS | Function Generator DDS Sine/Square/Triangle 12MHz 1 Channel/4040B Series | B&K Precision 4014B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$565.0000 | RFQ |
|
Onlinecomponents.com | 12 MHz DDS Sweep Function Generator |
1 In Stock |
|
$706.2500 | Buy Now |
|
Master Electronics | 12 MHz DDS Sweep Function Generator |
1 In Stock |
|
$706.2500 | Buy Now |
DISTI #
22438.1
|
TestEquity LLC | B&K Precision 4014B DDS Function Generator | 0 |
|
$565.0000 | Buy Now |