Part Details for 4012324 by Kyocera AVX Components
Overview of 4012324 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4012324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4012324
|
TME | Accessories: blowing propeller, Ømount.hole: 3.6mm, 28°, Ø: 230mm Min Qty: 1 | 51 |
|
$3.5600 / $4.4400 | Buy Now |