Part Details for 4012-10-340812 by TE Connectivity
Results Overview of 4012-10-340812 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4012-10-340812 Information
4012-10-340812 by TE Connectivity is a Circular Adapter.
Circular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPD4012-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPD4012-331NLB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 30%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT |
Price & Stock for 4012-10-340812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC0886
|
Newark | 4012-10-340812 |Raychem Te Connectivity 4012-10-340812 RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$485.3800 / $501.4300 | Buy Now |
DISTI #
4012-10-340812-ND
|
DigiKey | CONN BACKSHELL ADPT Min Qty: 11 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$556.8945 | Buy Now |
DISTI #
650-4012-10-340812
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 4012-10-340812 RoHS: Compliant | 0 |
|
$563.0800 | Order Now |
DISTI #
RYC4012-10-340812
|
Heilind Electronics | 4012-10-340812 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4012-10-340812 | 0 |
|
$443.1600 / $1,213.8200 | Buy Now |
DISTI #
RYC4012-10-340812
|
Interstate Connecting Components | 4012-10-340812 | 0 |
|
Buy Now | |
|
Master Electronics | 4012-10-340812 | 0 |
|
$443.1600 / $1,213.8200 | Buy Now |