Part Details for 40114005 by Wurth Elektronik
Overview of 40114005 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40114005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ9755
|
Newark | Thermally Cond Material, Silicone, 0.5Mm Rohs Compliant: Yes |Wurth Elektronik 40114005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$8.6200 / $12.8200 | Buy Now |
DISTI #
732-40114005-ND
|
DigiKey | THERM PAD 100MMX100MM PURP Min Qty: 1 Lead time: 10 Weeks Container: Bag |
4 In Stock |
|
$6.9800 / $11.1100 | Buy Now |
DISTI #
710-40114005
|
Mouser Electronics | Thermal Interface Products WE-TGF Sqare Rei Pad 100mm x 100mm x 0.5mm RoHS: Compliant | 4 |
|
$6.9700 / $8.2000 | Buy Now |
DISTI #
74022768
|
RS | Thermal pad, gap filler, 100mm L x 100mm W x 0.5mm H, 4W/(m x K), WE-TGF | Wurth Elektronik 40114005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9800 / $11.2200 | RFQ |