Part Details for 40114-12S-3P by TE Connectivity
Overview of 40114-12S-3P by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for 40114-12S-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-40114-12S-3P-ND
|
DigiKey | HERM RECP Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$133.3280 | Buy Now |
DISTI #
40114-12S-3P
|
Avnet Americas | HERM RECP - Bulk (Alt: 40114-12S-3P) Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$107.4272 / $129.2768 | Buy Now |
DISTI #
571-40114-12S-3P
|
Mouser Electronics | Circular MIL Spec Connector HERM RECP RoHS: Compliant | 0 |
|
$133.3100 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$116.7200 | Buy Now |
DISTI #
DCH40114-12S-3P
|
Heilind Electronics | HERM RECP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
31 In Stock |
|
$138.8100 / $166.4800 | Buy Now |
DISTI #
69088687
|
Verical | Hermetic Receptacle Assembly RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$123.0400 / $130.2700 | Buy Now |
DISTI #
4011412S3P-TEC
|
TME | 40114-12S-3P Min Qty: 1 | 30 |
|
$159.5609 / $159.5620 | Buy Now |
DISTI #
DCH40114-12S-3P
|
Interstate Connecting Components | HERM RECP | 0 |
|
Buy Now | |
DISTI #
C1S114412513127
|
Chip1Stop | Connector Circular RoHS: Compliant | 30 |
|
$131.0000 / $148.0000 | Buy Now |