Part Details for 40110 by Anaren Microwave
Overview of 40110 by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 40110
40110 CAD Models
40110 Part Data Attributes:
|
40110
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
40110
Anaren Microwave
Splitter And Combiner, 225MHz Min, 400MHz Max, 0.5dB Insertion Loss-Max, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Package Description | 8 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 53.98 dBm | |
Insertion Loss-Max | 0.5 dB | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 225 MHz | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
VSWR-Max | 1.2 |