Part Details for 4010E by 3M Interconnect
Overview of 4010E by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
498-4010-E62 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 10 positions, right, Hseries, E-Key, 6.25mm (0.246in), Header. | |
498-4010-E63 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 10 positions, right, Hseries, E-Key, 4.25mm (0.167in), Header. | |
495-4010-E63 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, right, Hseries, E-Key, 4.25mm (0.167in), Header. |
Price & Stock for 4010E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-4010E
|
Mouser Electronics | Adhesive Tapes 4010E ENCAP FEEDER MODULE | 0 |
|
$12.8700 / $14.5900 | Order Now |