Part Details for 40105010 by Wurth Elektronik
Overview of 40105010 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40105010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ9750
|
Newark | Thermally Cond Material, Silicone, 1Mm Rohs Compliant: Yes |Wurth Elektronik 40105010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$92.4200 / $138.9800 | Buy Now |
DISTI #
732-40105010-ND
|
DigiKey | THERM PAD 400X200MM WHT Min Qty: 1 Lead time: 10 Weeks Container: Bag |
5 In Stock |
|
$75.6100 / $120.3700 | Buy Now |
DISTI #
710-40105010
|
Mouser Electronics | Thermal Interface Products WE-TGF Thml Rein Pad 200mm x 400mm x 1mm RoHS: Compliant | 1 |
|
$75.6000 / $88.8100 | Buy Now |
DISTI #
61B1040
|
Bürklin Elektronik | WE-TGF Thermal Gap Filler Pad Reinforced, 40105010 Min Qty: 1 | 4 |
|
$76.0741 / $106.6790 | Buy Now |