Part Details for 40101010 by Wurth Elektronik
Overview of 40101010 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40101010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH7690
|
Newark | Thermal Gap Filler Pad, Silicone, Grey Rohs Compliant: Yes |Wurth Elektronik 40101010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$28.3600 / $35.4300 | Buy Now |
DISTI #
732-40101010-ND
|
DigiKey | THERM PAD 400X200MM GRAY Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$23.7900 / $30.1400 | Buy Now |
DISTI #
710-40101010
|
Mouser Electronics | Thermal Interface Products WE-TGF 1W Rectangle 400x200x1mm RoHS: Compliant | 0 |
|
$23.3400 / $30.1400 | Order Now |