Part Details for 4010-AESK1W-915 by Silicon Laboratories Inc
Results Overview of 4010-AESK1W-915 by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4010-AESK1W-915 Information
4010-AESK1W-915 by Silicon Laboratories Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40106BCM | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | |
CD40106BCN-G | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS |
Price & Stock for 4010-AESK1W-915
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2278-ND
|
DigiKey | KIT DEMO KEYFOB SI4355 RX 915MHZ Min Qty: 1 Lead time: 9 Weeks Container: Box |
1 In Stock |
|
$114.6050 / $114.8700 | Buy Now |
DISTI #
634-4010-AES1W-915
|
Mouser Electronics | Sub-GHz Development Tools Si4010 Keyfob Demo Kit with AES Capability and Si4355 Receiver (915MHz) RoHS: Compliant | 0 |
|
$115.0000 | Order Now |
|
Braemac Americas-Symmetry | Sub-GHz Development Tools Si4010 Keyfob Demo Kit with AES Capability and Si4355 Receiver (915MHz) Min Qty: 1 | 0 |
|
$109.0600 | Buy Now |