Part Details for 4010-12-130508-CS2360 by TE Connectivity
Overview of 4010-12-130508-CS2360 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40106BCM | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | |
CD40106BCN-G | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS | |
PL140-101LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for 4010-12-130508-CS2360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4010-12-130508-CS2360-ND
|
DigiKey | CONN BACKSHELL ADPT Min Qty: 6 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$530.6083 | Buy Now |
DISTI #
650-CN3978-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 4010-12-130508CS2360 | 0 |
|
$510.1900 / $550.6100 | Order Now |
DISTI #
RYC4010-12-130508-CS2360
|
Heilind Electronics | 4010-12-130508-CS2360 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$406.0600 / $708.7500 | Buy Now | |
DISTI #
RYC4010-12-130508-CS2360
|
Interstate Connecting Components | 4010-12-130508-CS2360 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$406.0600 / $708.7500 | Buy Now |