Part Details for 4010-10-441112-CS2359 by TE Connectivity
Overview of 4010-10-441112-CS2359 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40106BCM | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | |
CD40106BCN-G | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS | |
PL140-101LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for 4010-10-441112-CS2359
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4010-10-441112-CS2359-ND
|
DigiKey | CONN BACKSHELL ADPT Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$312.6200 | Buy Now |
DISTI #
650-CL7078-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 4010-10-441112CS2359 | 0 |
|
$305.9200 | Order Now |
DISTI #
RYC4010-10-441112-CS2359
|
Heilind Electronics | 4010-10-441112-CS2359 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$253.6300 / $472.2000 | Buy Now | |
DISTI #
RYC4010-10-441112-CS2359
|
Interstate Connecting Components | 4010-10-441112-CS2359 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$253.6300 / $472.2000 | Buy Now |
Part Details for 4010-10-441112-CS2359
4010-10-441112-CS2359 CAD Models
4010-10-441112-CS2359 Part Data Attributes
|
4010-10-441112-CS2359
TE Connectivity
Buy Now
|
Compare Parts:
4010-10-441112-CS2359
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-05-27 10:03:34 |