Part Details for 4010-01 by Bourns Inc
Overview of 4010-01 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4010-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02E2050
|
Newark | Surge Protector Test Set, Power Consumption:-, Frequency Min:-, Frequency Max:-, Product Range:-, Plug Type:-, Kit Contents:4010-01 - Surge Protector Test Set, Operating Temperature Max:50°C, Operating Temperature Min:0°C Rohs Compliant: No |Bourns 4010-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Clipmcp Mod 40100-16055 | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
4010-01
|
Avnet Abacus | Surge Protector Test Set, Handheld, LCD,10-1000V, Auto Sense Shutoff (Alt: 4010-01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |