There are no models available for this part yet.
Overview of 401-55201-51 by ept Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8855201UA | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static RAM | |
5962-8855201XA | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static RAM | |
58355-201LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, without Keywell |
Price & Stock for 401-55201-51 by ept Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V99:2348_22782128
|
Arrow Electronics | Conn Board to Board PL 200 POS 0.5mm Solder ST Top Entry SMD Reel Min Qty: 1 Package Multiple: 1 Date Code: 1851 | Americas - 50 |
|
$4.9010 | Buy Now | |
DISTI #
31612165
|
Verical | Conn Board to Board PL 200 POS 0.5mm Solder ST Top Entry SMD Reel Min Qty: 2 Package Multiple: 1 Date Code: 1851 | Americas - 50 |
|
$4.9010 | Buy Now | |
DISTI #
C1S221200005888
|
Chip1Stop | Connector Headers and PCB Receptacles | 50 |
|
$6.2500 | Buy Now |
CAD Models for 401-55201-51 by ept Connectors
Part Data Attributes for 401-55201-51 by ept Connectors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EPT GMBH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
0.5 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
200
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 401-55201-51
This table gives cross-reference parts and alternative options found for 401-55201-51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 401-55201-51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61083-201646LF | Board Stacking Connector, 200 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | 401-55201-51 vs 61083-201646LF |
3-1658025-5 | 200 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | TE's AMP | 401-55201-51 vs 3-1658025-5 |
61083-204643LF | Board Stacking Connector, 200 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | 401-55201-51 vs 61083-204643LF |
61083-201442LF | Board Stacking Connector, 200 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | 401-55201-51 vs 61083-201442LF |
61083-202103 | Board Stacking Connector, 200 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Amphenol FCi | 401-55201-51 vs 61083-202103 |
61083-201542 | Board Stacking Connector, 200 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | 401-55201-51 vs 61083-201542 |
61083-203046 | Board Stacking Connector, 200 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Amphenol FCi | 401-55201-51 vs 61083-203046 |
61083-202540 | Board Stacking Connector, 200 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | 401-55201-51 vs 61083-202540 |
61083-201523LF | Board Stacking Connector, 200 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | 401-55201-51 vs 61083-201523LF |
61083-204402LF | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 200 Positions. | Amphenol Communications Solutions | 401-55201-51 vs 61083-204402LF |