Part Details for 401-52019 by HellermannTyton
Overview of 401-52019 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 401-52019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC1933
|
Newark | Heat-Shrink Boot, Straight, 24Mm, Blk, Boot Configuration:Straight, I.d. Supplied - Imperial:0.94", I.d. Supplied - Metric:24Mm, Shrink Tubing/Boot Colour:Black, Total Length - Imperial:1.5", Total Length - Metric:38Mm, I.d. Rohs Compliant: Yes |Hellermanntyton 401-52019 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1800 / $11.0600 | Buy Now |
DISTI #
70604113
|
RS | Rib Plug, Black, Polyolefin, Op. Temp -70 To 150 C, Size 24 mm, 150 Series | HellermannTyton 401-52019 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.3900 / $11.3500 | RFQ |
Part Details for 401-52019
401-52019 CAD Models
401-52019 Part Data Attributes
|
401-52019
HellermannTyton
Buy Now
|
Compare Parts:
401-52019
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |