400Z4R6AT25T
Description: CAPACITOR, CERAMIC

Overview of 400Z4R6AT25T by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 400Z4R6AT25T by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 400Z4R6AT25T by American Technical Ceramics Corp

400Z4R6AT25T
American Technical Ceramics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000046 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.225 mm
JESD-609 Code
e3
Length
0.6 mm
Manufacturer Series
ATC400Z
Negative Tolerance
1.087%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
1.087%
Rated (DC) Voltage (URdc)
25 V
Series
400Z
Size Code
0201
Temperature Characteristics Code
NP0
Temperature Coefficient
60ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Width
0.335 mm
Want to compare parts?
  1. 400Z4R6AT25T
    American Technical Ceramics Corp
    CAPACITOR, CERAMIC
    VS

Alternate Parts for 400Z4R6AT25T

This table gives cross-reference parts and alternative options found for 400Z4R6AT25T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400Z4R6AT25T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATC400Z4R6AT25T CAPACITOR, CERAMIC American Technical Ceramics Corp 400Z4R6AT25T vs ATC400Z4R6AT25T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 400Z4R6AT25T by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 400Z4R6AT25T by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of 400Z4R6AT25T would you like to use for your alert(s)?
  • Please alert me when 400Z4R6AT25T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 400Z4R6AT25T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 400Z4R6AT25T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 400Z4R6AT25T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 400Z4R6AT25T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 400Z4R6AT25T by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: