Part Details for 400Z4R3BT25T by Kyocera AVX Components
Overview of 400Z4R3BT25T by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400Z4R3BT25T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-400Z4R3BT25T
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 25V 4.3pF Tol 0.1pF RoHS: Compliant | 0 |
|
$0.1960 / $0.7200 | Order Now |