Part Details for 400Z0R1PT100T by Kyocera AVX Components
Overview of 400Z0R1PT100T by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400Z0R1PT100T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-400Z0R1PT100T
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 100V 0.1pF Tol 0.02pF RoHS: Compliant | 1785 |
|
$0.3130 / $0.8600 | Buy Now |
Part Details for 400Z0R1PT100T
400Z0R1PT100T CAD Models
400Z0R1PT100T Part Data Attributes
|
400Z0R1PT100T
Kyocera AVX Components
Buy Now
|
Compare Parts:
400Z0R1PT100T
Kyocera AVX Components
|
Samacsys Manufacturer | Kyocera AVX |