Part Details for 400YXA33M16X25 by Rubycon Corporation
Overview of 400YXA33M16X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400YXA33M16X25
400YXA33M16X25 CAD Models
400YXA33M16X25 Part Data Attributes
|
400YXA33M16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400YXA33M16X25
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 33uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.36 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 220 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400YXA33M16X25
This table gives cross-reference parts and alternative options found for 400YXA33M16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400YXA33M16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1330VAM1625RXN911C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 400YXA33M16X25 vs 1330VAM1625RXN911C |
2330VAM1625RYN111M | CAP,AL2O3,33UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 400YXA33M16X25 vs 2330VAM1625RYN111M |
2330VAM1625RXN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 400YXA33M16X25 vs 2330VAM1625RXN711B |
NRWY330M400V16X25F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | 400YXA33M16X25 vs NRWY330M400V16X25F1F |
400BXA33MEFCCC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | 400YXA33M16X25 vs 400BXA33MEFCCC16X25 |
8330VAM1625RFN511B | CAP,AL2O3,33UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 400YXA33M16X25 vs 8330VAM1625RFN511B |
8330VAM1625RFN2110 | CAP,AL2O3,33UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 400YXA33M16X25 vs 8330VAM1625RFN2110 |
B43858C9336M009 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 400YXA33M16X25 vs B43858C9336M009 |
2330VAM1625RYN011M | CAP,AL2O3,33UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 400YXA33M16X25 vs 2330VAM1625RYN011M |
B43044A9336M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | TDK Corporation | 400YXA33M16X25 vs B43044A9336M002 |