Part Details for 400X444X13.5 HS8 R by CR Seals
Results Overview of 400X444X13.5 HS8 R by CR Seals
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
400X444X13.5 HS8 R Information
400X444X13.5 HS8 R by CR Seals is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 400X444X13.5 HS8 R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73374383
|
RS | Single Lip Oil Seal, I.D. 400 mm, O.D. 444 mm, Thickness 13.5 mm | CR Seals (SKF) 400X444X13.5 HS8 R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$575.6900 | RFQ |