Part Details for 400WXA2.2MEFC8X9 by Rubycon Corporation
Overview of 400WXA2.2MEFC8X9 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400WXA2.2MEFC8X9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2289-ND
|
DigiKey | CAP ALUM 2.2UF 20% 400V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
61 In Stock |
|
$0.1319 / $0.5300 | Buy Now |
Part Details for 400WXA2.2MEFC8X9
400WXA2.2MEFC8X9 CAD Models
400WXA2.2MEFC8X9 Part Data Attributes
|
400WXA2.2MEFC8X9
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400WXA2.2MEFC8X9
Rubycon Corporation
CAP ALUM 2.2UF 20% 400V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 35 mA | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400WXA2.2MEFC8X9
This table gives cross-reference parts and alternative options found for 400WXA2.2MEFC8X9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400WXA2.2MEFC8X9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400WXA2.2MEFCTA8X9 | CAP ALUM 2.2UF 20% 400V RADIAL | Rubycon Corporation | 400WXA2.2MEFC8X9 vs 400WXA2.2MEFCTA8X9 |
400WXA2.2MEFCKC8X9 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 400WXA2.2MEFC8X9 vs 400WXA2.2MEFCKC8X9 |
400WXA2.2MT78X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Rubycon Corporation | 400WXA2.2MEFC8X9 vs 400WXA2.2MT78X9 |
400WXA2.2MEFCFA8X9 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 400WXA2.2MEFC8X9 vs 400WXA2.2MEFCFA8X9 |
NRE-HS2R2M400V8X9F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 400WXA2.2MEFC8X9 vs NRE-HS2R2M400V8X9F |
NRE-HS2R2M400V8X9F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | 400WXA2.2MEFC8X9 vs NRE-HS2R2M400V8X9F1F |
NRE-HS2R2M400V8X9F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | 400WXA2.2MEFC8X9 vs NRE-HS2R2M400V8X9F3F |
NRE-HS2R2M400V8X9TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | 400WXA2.2MEFC8X9 vs NRE-HS2R2M400V8X9TBSTNF |
NRE-HS2R2M400V8X9TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | 400WXA2.2MEFC8X9 vs NRE-HS2R2M400V8X9TBF |
NRE-HS2R2M400V8X9SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | 400WXA2.2MEFC8X9 vs NRE-HS2R2M400V8X9SP7.5LLF |