Part Details for 400WXA10MEFCCC12.5X16 by Rubycon Corporation
Overview of 400WXA10MEFCCC12.5X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400WXA10MEFCCC12.5X16
400WXA10MEFCCC12.5X16 CAD Models
400WXA10MEFCCC12.5X16 Part Data Attributes
|
400WXA10MEFCCC12.5X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400WXA10MEFCCC12.5X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.26 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 100 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400WXA10MEFCCC12.5X16
This table gives cross-reference parts and alternative options found for 400WXA10MEFCCC12.5X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400WXA10MEFCCC12.5X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-HS100M400V12.5X16TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | 400WXA10MEFCCC12.5X16 vs NRE-HS100M400V12.5X16TBNF |
NRE-HS100M400V12.5X16TB15MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | 400WXA10MEFCCC12.5X16 vs NRE-HS100M400V12.5X16TB15MMPNF |
NRE-HS100M400V12.5X16F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | 400WXA10MEFCCC12.5X16 vs NRE-HS100M400V12.5X16F1F |
400WXA10MCC12.5X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 400WXA10MEFCCC12.5X16 vs 400WXA10MCC12.5X16 |
400WXA10MCE12.5X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 400WXA10MEFCCC12.5X16 vs 400WXA10MCE12.5X16 |
400WXA10MG412.5X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 400WXA10MEFCCC12.5X16 vs 400WXA10MG412.5X16 |
NRE-HS100M400V12.5X16SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | 400WXA10MEFCCC12.5X16 vs NRE-HS100M400V12.5X16SP7.5LSF |
NRE-HS100M400V12.5X16TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | 400WXA10MEFCCC12.5X16 vs NRE-HS100M400V12.5X16TBSTNF |
NRE-HS100M400V12.5X16SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | 400WXA10MEFCCC12.5X16 vs NRE-HS100M400V12.5X16SP7.5LLF |
NRE-HS100M400V12.5X16TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 400WXA10MEFCCC12.5X16 vs NRE-HS100M400V12.5X16TBF |