Part Details for 400VXK180MEFCSN25X25 by Rubycon Corporation
Overview of 400VXK180MEFCSN25X25 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400VXK180MEFCSN25X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-400VXK180MEFCSN2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$2.4500 / $4.8000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 180uF - 20% - 400VDC - 25mm dia x 25mm - -25 to 105°C RoHS: Compliant | 0 |
|
$2.1100 / $11.1300 | Buy Now |
Part Details for 400VXK180MEFCSN25X25
400VXK180MEFCSN25X25 CAD Models
400VXK180MEFCSN25X25 Part Data Attributes
|
400VXK180MEFCSN25X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400VXK180MEFCSN25X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.80498 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1130 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 400VXK180MEFCSN25X25
This table gives cross-reference parts and alternative options found for 400VXK180MEFCSN25X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400VXK180MEFCSN25X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGG2G181MELA25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 400VXK180MEFCSN25X25 vs LGG2G181MELA25 |
HU2G181MRYS2WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | Hitachi Ltd | 400VXK180MEFCSN25X25 vs HU2G181MRYS2WPPF |
B43641B9187M057 | Aluminum Electrolytic Capacitor, | TDK Corporation | 400VXK180MEFCSN25X25 vs B43641B9187M057 |
HU2G181MEYS2WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | Hitachi Ltd | 400VXK180MEFCSN25X25 vs HU2G181MEYS2WPEC |
187LMH400MZCC | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | 400VXK180MEFCSN25X25 vs 187LMH400MZCC |
HU2G181MEYS2WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | Hitachi Ltd | 400VXK180MEFCSN25X25 vs HU2G181MEYS2WPPF |
HU2G181MRYS2WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | Hitachi Ltd | 400VXK180MEFCSN25X25 vs HU2G181MRYS2WPEC |
GP187M2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF | Man Yue Technology Holdings Ltd | 400VXK180MEFCSN25X25 vs GP187M2G |
SLS187M400S1A5R25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | Teapo Electronic Corporation | 400VXK180MEFCSN25X25 vs SLS187M400S1A5R25K |
EETHD2G181JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 400VXK180MEFCSN25X25 vs EETHD2G181JJ |