Part Details for 400USH680MEFCSN30X50 by Rubycon Corporation
Overview of 400USH680MEFCSN30X50 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400USH680MEFCSN30X50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-SH680MEFCSN30X50
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$7.2300 / $7.4100 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 680uF - 20% - 400VDC - 30mm dia x 50mm - -25 to 85°C RoHS: Compliant | 0 |
|
$4.8000 / $9.9800 | Buy Now |
Part Details for 400USH680MEFCSN30X50
400USH680MEFCSN30X50 CAD Models
400USH680MEFCSN30X50 Part Data Attributes
|
400USH680MEFCSN30X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400USH680MEFCSN30X50
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.56461 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 3400 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 400USH680MEFCSN30X50
This table gives cross-reference parts and alternative options found for 400USH680MEFCSN30X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400USH680MEFCSN30X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43305A9687M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | 400USH680MEFCSN30X50 vs B43305A9687M002 |
B43630A9687M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | 400USH680MEFCSN30X50 vs B43630A9687M060 |
B43305A9687M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 400USH680MEFCSN30X50 vs B43305A9687M087 |
B43630A9687M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | 400USH680MEFCSN30X50 vs B43630A9687M007 |
380LQ681M400K052D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 680uF, | Cornell Dubilier Electronics Inc | 400USH680MEFCSN30X50 vs 380LQ681M400K052D |
B43305A9687M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | 400USH680MEFCSN30X50 vs B43305A9687M000 |
B43630A9687M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | 400USH680MEFCSN30X50 vs B43630A9687M087 |
B43630A9687M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | 400USH680MEFCSN30X50 vs B43630A9687M080 |
B43305A9687M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 400USH680MEFCSN30X50 vs B43305A9687M062 |
EETUQ2G681KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 400USH680MEFCSN30X50 vs EETUQ2G681KJ |