Part Details for 400USG390MEFCSN30X35 by Rubycon Corporation
Overview of 400USG390MEFCSN30X35 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400USG390MEFCSN30X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
400USG390MEFCSN30X35-ND
|
DigiKey | CAP ALUM 390UF 20% 400V SNAP TH Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1314 | Buy Now |
DISTI #
232-SG390MEFCSN30X35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$3.8100 / $6.8600 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 390uF - 20% - 400VDC - 30mm dia x 35mm - -25 to 85°C RoHS: Compliant | 0 |
|
$3.3500 / $6.9700 | Buy Now |
Part Details for 400USG390MEFCSN30X35
400USG390MEFCSN30X35 CAD Models
400USG390MEFCSN30X35 Part Data Attributes
|
400USG390MEFCSN30X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400USG390MEFCSN30X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.18491 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2130 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 400USG390MEFCSN30X35
This table gives cross-reference parts and alternative options found for 400USG390MEFCSN30X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400USG390MEFCSN30X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43634B9397M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | 400USG390MEFCSN30X35 vs B43634B9397M002 |
B43634B9397M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | 400USG390MEFCSN30X35 vs B43634B9397M000 |
380LQ391M400K032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 400USG390MEFCSN30X35 vs 380LQ391M400K032 |
B43305B9397M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | 400USG390MEFCSN30X35 vs B43305B9397M007 |
ESMQ401VNN391MR35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | 400USG390MEFCSN30X35 vs ESMQ401VNN391MR35S |
HJ2G397M30035HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | 400USG390MEFCSN30X35 vs HJ2G397M30035HA |
B43305B9397M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 400USG390MEFCSN30X35 vs B43305B9397M080 |
B43305B9397M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | 400USG390MEFCSN30X35 vs B43305B9397M002 |
B43630B9397M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | 400USG390MEFCSN30X35 vs B43630B9397M082 |
B43305B9397M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | 400USG390MEFCSN30X35 vs B43305B9397M000 |