Part Details for 400USG100MEFCSN22X25 by Rubycon Corporation
Results Overview of 400USG100MEFCSN22X25 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
400USG100MEFCSN22X25 Information
400USG100MEFCSN22X25 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 400USG100MEFCSN22X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2888-ND
|
DigiKey | CAP ALUM 100UF 20% 400V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
64 In Stock |
|
$1.4002 / $3.8100 | Buy Now |
DISTI #
232-400USGEFCSN22X25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.4000 / $3.8100 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 100uF - 20% - 400VDC - 22mm dia x 25mm - -25 to 85°C RoHS: Compliant | 0 |
|
$1.2820 / $4.1040 | Buy Now |
DISTI #
400USG100MEFCSN22X25
|
Avnet Abacus | Aluminum Electrolytic Capacitor 100 uF 400 V 20 SnapIn (Alt: 400USG100MEFCSN22X25) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 400USG100MEFCSN22X25
400USG100MEFCSN22X25 CAD Models
400USG100MEFCSN22X25 Part Data Attributes
|
400USG100MEFCSN22X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400USG100MEFCSN22X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.6 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 940 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 400USG100MEFCSN22X25
This table gives cross-reference parts and alternative options found for 400USG100MEFCSN22X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400USG100MEFCSN22X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B43634A9107M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | 400USG100MEFCSN22X25 vs B43634A9107M000 |
B43305A9107M080 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | 400USG100MEFCSN22X25 vs B43305A9107M080 |
LLS2G101MERZHA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | 400USG100MEFCSN22X25 vs LLS2G101MERZHA |
B43305A9107M087 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 400USG100MEFCSN22X25 vs B43305A9107M087 |
MAL209356101E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 100 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 400USG100MEFCSN22X25 vs MAL209356101E3 |
B43305A9107M000 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | 400USG100MEFCSN22X25 vs B43305A9107M000 |
B43305A9107M007 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | 400USG100MEFCSN22X25 vs B43305A9107M007 |
B43634A9107M002 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | 400USG100MEFCSN22X25 vs B43634A9107M002 |
B43305A9107M087 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | 400USG100MEFCSN22X25 vs B43305A9107M087 |
B43305A9107M062 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | 400USG100MEFCSN22X25 vs B43305A9107M062 |