Part Details for 400TXW47MEFC12.5X30 by Rubycon Corporation
Overview of 400TXW47MEFC12.5X30 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400TXW47MEFC12.5X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
400TXW47MEFC12.5X30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 400 V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: 400TXW47MEFC12.5X30) RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Abacus - 0 |
|
Buy Now |
Part Details for 400TXW47MEFC12.5X30
400TXW47MEFC12.5X30 CAD Models
400TXW47MEFC12.5X30 Part Data Attributes
|
400TXW47MEFC12.5X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400TXW47MEFC12.5X30
Rubycon Corporation
CAP ALUM 47UF 20% 400V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 660 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400TXW47MEFC12.5X30
This table gives cross-reference parts and alternative options found for 400TXW47MEFC12.5X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400TXW47MEFC12.5X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
400TXW47MEFCCC12.5X30 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 400TXW47MEFC12.5X30 vs 400TXW47MEFCCC12.5X30 |
NRB-XW470M400V12.5X30RKF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, | 400TXW47MEFC12.5X30 vs NRB-XW470M400V12.5X30RKF |
KM476M2GI30 | Man Yue Technology Holdings Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF | 400TXW47MEFC12.5X30 vs KM476M2GI30 |
400KXW47MEFC12.5X30 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF | 400TXW47MEFC12.5X30 vs 400KXW47MEFC12.5X30 |
400TXW47MEFCG412.5X30 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, RADIAL LEADED, ROHS COMPLIANT | 400TXW47MEFC12.5X30 vs 400TXW47MEFCG412.5X30 |
400KXW47MEFCRK12.5X30 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | 400TXW47MEFC12.5X30 vs 400KXW47MEFCRK12.5X30 |
NRB-XW470M400V12.5X30RIF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | 400TXW47MEFC12.5X30 vs NRB-XW470M400V12.5X30RIF |
400TXW47MEFCRX12.5X30 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | 400TXW47MEFC12.5X30 vs 400TXW47MEFCRX12.5X30 |
NRB-XW470M400V12.5X30F3F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | 400TXW47MEFC12.5X30 vs NRB-XW470M400V12.5X30F3F |
400TXW47MEFCRI12.5X30 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | 400TXW47MEFC12.5X30 vs 400TXW47MEFCRI12.5X30 |