Part Details for 400SAW27MEFC12.5X25 by Rubycon Corporation
Overview of 400SAW27MEFC12.5X25 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X2503-000NDGI8 | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
5X2503-000NDGI | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
EVK5X2503 | Renesas Electronics Corporation | Evaluation Board for 5X2503 MicroClock |
Price & Stock for 400SAW27MEFC12.5X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-0SAW27MEFC125X25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded OVER VOLTAGE VENT ELECTROLYTIC CAPACITOR RoHS: Compliant | 0 |
|
$0.6030 / $1.8000 | Order Now |
Part Details for 400SAW27MEFC12.5X25
400SAW27MEFC12.5X25 CAD Models
400SAW27MEFC12.5X25 Part Data Attributes
|
400SAW27MEFC12.5X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400SAW27MEFC12.5X25
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 27 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.31177 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 180 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400SAW27MEFC12.5X25
This table gives cross-reference parts and alternative options found for 400SAW27MEFC12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400SAW27MEFC12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKLJ401ELL270MK25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 400SAW27MEFC12.5X25 vs EKLJ401ELL270MK25M |
EKLJ401EBC270MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 400SAW27MEFC12.5X25 vs EKLJ401EBC270MK25S |
EKLJ401EC3270MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 400SAW27MEFC12.5X25 vs EKLJ401EC3270MK25S |
UPT2G270MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 27uF, | Nichicon Corporation | 400SAW27MEFC12.5X25 vs UPT2G270MHD1CC |
UPT2G270MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 27uF, | Nichicon Corporation | 400SAW27MEFC12.5X25 vs UPT2G270MHD1CT |
EKLJ401ETE270MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 400SAW27MEFC12.5X25 vs EKLJ401ETE270MK25S |
UPT2G270MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 27uF, | Nichicon Corporation | 400SAW27MEFC12.5X25 vs UPT2G270MHD1AA |
EKLJ401EMC270MK25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 400SAW27MEFC12.5X25 vs EKLJ401EMC270MK25M |
UPT2G270MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 27uF, | Nichicon Corporation | 400SAW27MEFC12.5X25 vs UPT2G270MHD1CA |
400SAW27MEFCG412.5X25 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | 400SAW27MEFC12.5X25 vs 400SAW27MEFCG412.5X25 |