Part Details for 400SAW100MEFC18X35 by Rubycon Corporation
Overview of 400SAW100MEFC18X35 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400SAW100MEFC18X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-400SAW100MEFC18X35-ND
|
DigiKey | CAP ALUM 100UF 20% 400V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Limited Supply - Call |
|
$1.5158 / $3.9500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 100uF - 20% - 400VDC - 18mm dia x 35mm - -25 to 105°C RoHS: Compliant | 0 |
|
$1.4500 / $7.6300 | Buy Now |
Part Details for 400SAW100MEFC18X35
400SAW100MEFC18X35 CAD Models
400SAW100MEFC18X35 Part Data Attributes:
|
400SAW100MEFC18X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400SAW100MEFC18X35
Rubycon Corporation
CAP ALUM 100UF 20% 400V RADIAL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.6 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 440 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400SAW100MEFC18X35
This table gives cross-reference parts and alternative options found for 400SAW100MEFC18X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400SAW100MEFC18X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400SAW100MEFCGC18X35 | CAP ALUM 100UF 20% 400V RADIAL | Rubycon Corporation | 400SAW100MEFC18X35 vs 400SAW100MEFCGC18X35 |
REA1835101M400B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 400SAW100MEFC18X35 vs REA1835101M400B |