Part Details for 400R180 by Holmes Co Inc
Overview of 400R180 by Holmes Co Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Renewable Energy
Part Details for 400R180
400R180 CAD Models
400R180 Part Data Attributes
|
400R180
Holmes Co Inc
Buy Now
Datasheet
|
Compare Parts:
400R180
Holmes Co Inc
Rectifier Diode, 1 Element, 400A, 1800V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HOLMES CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.62 V | |
Non-rep Pk Forward Current-Max | 7800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 400 A | |
Rep Pk Reverse Voltage-Max | 1800 V | |
Surface Mount | NO |