Part Details for 400QXW82MEFR12.5X40 by Rubycon Corporation
Overview of 400QXW82MEFR12.5X40 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400QXW82MEFR12.5X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
400QXW82MEFR12.5X40-ND
|
DigiKey | CAP ALUM 82UF 20% 400V RADIAL TH Min Qty: 500 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1926 | Buy Now |
DISTI #
232-400QXW82MEFR125X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.9870 / $2.5800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 82uF - 20% - 400VDC - 12.5mm dia x 40mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.9080 / $2.9040 | Buy Now |
Part Details for 400QXW82MEFR12.5X40
400QXW82MEFR12.5X40 CAD Models
400QXW82MEFR12.5X40 Part Data Attributes
|
400QXW82MEFR12.5X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400QXW82MEFR12.5X40
Rubycon Corporation
PENCIL CAP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.00543 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 620 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400QXW82MEFR12.5X40
This table gives cross-reference parts and alternative options found for 400QXW82MEFR12.5X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400QXW82MEFR12.5X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKWA401EBC820MK40S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 400QXW82MEFR12.5X40 vs EKWA401EBC820MK40S |
EKWA401ELL820MK40S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 400QXW82MEFR12.5X40 vs EKWA401ELL820MK40S |
400BXW82MEFC12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 400QXW82MEFR12.5X40 vs 400BXW82MEFC12.5X40 |
EKWA401EC3820MK40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 400QXW82MEFR12.5X40 vs EKWA401EC3820MK40S |
EKHE401ELL820MK40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 400QXW82MEFR12.5X40 vs EKHE401ELL820MK40S |
400LXW82MEFR12.5X40 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | 400QXW82MEFR12.5X40 vs 400LXW82MEFR12.5X40 |
EKWA401EC5820MK40S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 400QXW82MEFR12.5X40 vs EKWA401EC5820MK40S |
EKHE401EBD820MK40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 400QXW82MEFR12.5X40 vs EKHE401EBD820MK40S |
EKHE401EBC820MK40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 400QXW82MEFR12.5X40 vs EKHE401EBC820MK40S |
EKXL401EC3820MK40S | Aluminum Electrolytic Capacitor, | Chemi-Con | 400QXW82MEFR12.5X40 vs EKXL401EC3820MK40S |