Part Details for 400PPSB224J06A by IBS Electronics Inc
Overview of 400PPSB224J06A by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400PPSB224J06A
400PPSB224J06A CAD Models
400PPSB224J06A Part Data Attributes
|
400PPSB224J06A
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400PPSB224J06A
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 0.22uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSB | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | PPSB | |
Terminal Pitch | 15 mm |
Alternate Parts for 400PPSB224J06A
This table gives cross-reference parts and alternative options found for 400PPSB224J06A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400PPSB224J06A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400PPSA224J32C | Film Capacitor, Polypropylene, 400V, 0.22uF | IBS Electronics Inc | 400PPSB224J06A vs 400PPSA224J32C |
400PPN224J25A | Film Capacitor, Polypropylene, 400V, 0.22uF | IBS Electronics Inc | 400PPSB224J06A vs 400PPN224J25A |
400MPS224K18X | CAP,MET POLYPROPYLENE,220NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400PPSB224J06A vs 400MPS224K18X |
400PPSB224J11T | Film Capacitor, Polypropylene, 400V, 0.22uF | IBS Electronics Inc | 400PPSB224J06A vs 400PPSB224J11T |
400PPN224J07T | Film Capacitor, Polypropylene, 400V, 0.22uF | IBS Electronics Inc | 400PPSB224J06A vs 400PPN224J07T |
400MPF224J11B | Film Capacitor, Polypropylene, 400V, 0.22uF | IBS Electronics Inc | 400PPSB224J06A vs 400MPF224J11B |
400MPF224K12T | Film Capacitor, Polypropylene, 400V, 0.22uF | IBS Electronics Inc | 400PPSB224J06A vs 400MPF224K12T |
400MPS224K02X | CAP,MET POLYPROPYLENE,220NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400PPSB224J06A vs 400MPS224K02X |
400PPSB224J07A | Film Capacitor, Polypropylene, 400V, 0.22uF | IBS Electronics Inc | 400PPSB224J06A vs 400PPSB224J07A |
400PPSA224K31X | Film Capacitor, Polypropylene, 400V, 0.22uF | IBS Electronics Inc | 400PPSB224J06A vs 400PPSA224K31X |