Part Details for 400PPN154J01T by IBS Electronics Inc
Overview of 400PPN154J01T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400PPN154J01T
400PPN154J01T CAD Models
400PPN154J01T Part Data Attributes
|
400PPN154J01T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400PPN154J01T
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 0.15uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | PPN | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 400PPN154J01T
This table gives cross-reference parts and alternative options found for 400PPN154J01T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400PPN154J01T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400PPSB154K06T | Film Capacitor, Polypropylene, 400V, 0.15uF | IBS Electronics Inc | 400PPN154J01T vs 400PPSB154K06T |
400PPN154J31T | Film Capacitor, Polypropylene, 400V, 0.15uF | IBS Electronics Inc | 400PPN154J01T vs 400PPN154J31T |
400MPS154J08C | CAP,MET POLYPROPYLENE,150NF,400VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 400PPN154J01T vs 400MPS154J08C |
400PPSB154J04T | Film Capacitor, Polypropylene, 400V, 0.15uF | IBS Electronics Inc | 400PPN154J01T vs 400PPSB154J04T |
400MPF154J04B | Film Capacitor, Polypropylene, 400V, 0.15uF | IBS Electronics Inc | 400PPN154J01T vs 400MPF154J04B |
400MPF154K05T | Film Capacitor, Polypropylene, 400V, 0.15uF | IBS Electronics Inc | 400PPN154J01T vs 400MPF154K05T |
400PPSB154K11A | Film Capacitor, Polypropylene, 400V, 0.15uF | IBS Electronics Inc | 400PPN154J01T vs 400PPSB154K11A |
400PPSB154K16C | Film Capacitor, Polypropylene, 400V, 0.15uF | IBS Electronics Inc | 400PPN154J01T vs 400PPSB154K16C |
400PPSA154J28B | Film Capacitor, Polypropylene, 400V, 0.15uF | IBS Electronics Inc | 400PPN154J01T vs 400PPSA154J28B |
400PPSA154K05B | Film Capacitor, Polypropylene, 400V, 0.15uF | IBS Electronics Inc | 400PPN154J01T vs 400PPSA154K05B |