There are no models available for this part yet.
Overview of 400PJ30-7 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 400PJ30-7 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
400PJ30-7-ND
|
DigiKey | FUSE 400A 415V AC TYPE J Min Qty: 5 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$238.0620 | Buy Now | |
DISTI #
71390010
|
RS | Fuse, 400AMP 415V AC TYPE J | Bussmann by Eaton 400PJ30-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$235.6300 | RFQ | |
DISTI #
000000000003483955
|
Sager | Specialty Fuses 400AMP 415VAC TYPE J | 0 |
|
Buy Now |