There are no models available for this part yet.
Overview of 400P09C by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 400P09C by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
400P09C-ND
|
DigiKey | FUSE CRTRDGE 400A 600VAC/250VDC Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
000000000002489239
|
Sager | Specialty Fuses CSA FM2 CL'C' 600V | 0 |
|
Buy Now | ||
DISTI #
400P09C
|
Relay Specialties | Fast Acting Fuse, Voltage-Rate Min Qty: 1 | 0 |
|
RFQ |