Part Details for 400MXK680MEFCSN30X45 by Rubycon Corporation
Results Overview of 400MXK680MEFCSN30X45 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
400MXK680MEFCSN30X45 Information
400MXK680MEFCSN30X45 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 400MXK680MEFCSN30X45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2642-ND
|
DigiKey | CAP ALUM 680UF 20% 400V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Tray |
174 In Stock |
|
$7.3738 / $14.5200 | Buy Now |
DISTI #
232-XK680MEFCSN30X45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In HIGH CAPACITANCE DENSITY ELECTROLYTIC CAPACITOR RoHS: Compliant | 0 |
|
$7.6300 / $13.3000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 680uF - 20% - 400VDC - 30mm dia x 45mm - -25 to 105°C RoHS: Compliant | 0 |
|
$7.3500 / $10.7140 | Buy Now |
DISTI #
400MXK680MEFCSN30X45
|
Avnet Abacus | (Alt: 400MXK680MEFCSN30X45) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 400MXK680MEFCSN30X45
400MXK680MEFCSN30X45 CAD Models
400MXK680MEFCSN30X45 Part Data Attributes
|
400MXK680MEFCSN30X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400MXK680MEFCSN30X45
Rubycon Corporation
CAP ALUM 680UF 20% 400V SNAP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.56461 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2350 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 400MXK680MEFCSN30X45
This table gives cross-reference parts and alternative options found for 400MXK680MEFCSN30X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MXK680MEFCSN30X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EKMW401VSN681MR45S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | 400MXK680MEFCSN30X45 vs EKMW401VSN681MR45S |
B43641A9687M050 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | 400MXK680MEFCSN30X45 vs B43641A9687M050 |
LGL2G681MEKB45 | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 680uF, | 400MXK680MEFCSN30X45 vs LGL2G681MEKB45 |
B43641A9687M057 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | 400MXK680MEFCSN30X45 vs B43641A9687M057 |
B43641A9687M052 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | 400MXK680MEFCSN30X45 vs B43641A9687M052 |
400VXK680MEFCSN30X45 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, | 400MXK680MEFCSN30X45 vs 400VXK680MEFCSN30X45 |