-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP ALUM 1200UF 20% 400V SNAP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3462-ND
|
DigiKey | CAP ALUM 1200UF 20% 400V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1118 In Stock |
|
$11.4311 / $20.7000 | Buy Now |
DISTI #
232-K1200MEFCSN35X60
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In HIGH CAPACITANCE DENSITY ELECTROLYTIC CAPACITOR RoHS: Compliant | 122 |
|
$13.6800 / $19.9900 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1200uF - 20% - 400VDC - 35mm dia x 60mm - -25 to 105°C RoHS: Compliant | 0 |
|
$12.5800 / $18.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
400MXK1200MEFCSN35X60
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400MXK1200MEFCSN35X60
Rubycon Corporation
CAP ALUM 1200UF 20% 400V SNAP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.07846 mA | |
Length | 60 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2990 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for 400MXK1200MEFCSN35X60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MXK1200MEFCSN35X60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLQW122M400V35X60SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 400MXK1200MEFCSN35X60 vs NRLQW122M400V35X60SF |