Part Details for 400MXG680MEFCSN35X45 by Rubycon Corporation
Results Overview of 400MXG680MEFCSN35X45 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
400MXG680MEFCSN35X45 Information
400MXG680MEFCSN35X45 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 400MXG680MEFCSN35X45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2991-ND
|
DigiKey | CAP ALUM 680UF 20% 400V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
38 In Stock |
|
$7.3176 / $14.4200 | Buy Now |
DISTI #
232-400MXG680MEFCSN3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$7.3100 / $8.0200 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 680uF - 20% - 400VDC - 35mm dia x 45mm - -25 to 105°C RoHS: Compliant |
100 In Stock |
|
$6.8900 / $10.3500 | Buy Now |
DISTI #
400MXG680MEFCSN35X45
|
Avnet Abacus | Aluminum Electrolytic Capacitor 680 uF 400 V 20 SnapIn (Alt: 400MXG680MEFCSN35X45) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Aluminum Electrolytic - Radial - 680uF - 20% - 400VDC - 35mm dia x 45mm - -25 to 105°C RoHS: Compliant |
100 In Stock |
|
$6.8900 / $10.3500 | Buy Now |
Part Details for 400MXG680MEFCSN35X45
400MXG680MEFCSN35X45 CAD Models
400MXG680MEFCSN35X45 Part Data Attributes
|
400MXG680MEFCSN35X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400MXG680MEFCSN35X45
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.56461 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2270 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 400MXG680MEFCSN35X45
This table gives cross-reference parts and alternative options found for 400MXG680MEFCSN35X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MXG680MEFCSN35X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B43508B9687M087 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 400MXG680MEFCSN35X45 vs B43508B9687M087 |
381LQ681M400A452+D | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | 400MXG680MEFCSN35X45 vs 381LQ681M400A452+D |
SLP681M400H4P3 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | 400MXG680MEFCSN35X45 vs SLP681M400H4P3 |
NRLPW681M400V35X45LF | NIC Components Corp | Check for Price | CAP,AL2O3,680UF,400VDC,20% -TOL,20% +TOL | 400MXG680MEFCSN35X45 vs NRLPW681M400V35X45LF |
B43508B9687M080 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | 400MXG680MEFCSN35X45 vs B43508B9687M080 |
ELXS401LIN681MA45S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, | 400MXG680MEFCSN35X45 vs ELXS401LIN681MA45S |
B43508B9687M067 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 400MXG680MEFCSN35X45 vs B43508B9687M067 |
EKMV401VND681MA45S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 680uF, | 400MXG680MEFCSN35X45 vs EKMV401VND681MA45S |
LGN2G681MELC45 | Nichicon Corporation | $8.2868 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | 400MXG680MEFCSN35X45 vs LGN2G681MELC45 |
MAL209426681E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 680 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 400MXG680MEFCSN35X45 vs MAL209426681E3 |