Part Details for 400MXG390MEFCSN30X40 by Rubycon Corporation
Overview of 400MXG390MEFCSN30X40 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400MXG390MEFCSN30X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2986-ND
|
DigiKey | CAP ALUM 390UF 20% 400V SNAP TH Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4157 | Buy Now |
DISTI #
232-XG390MEFCSN30X4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$4.4700 / $7.8800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 390uF - 20% - 400VDC - 30mm dia x 40mm - -25 to 105°C RoHS: Compliant | 0 |
|
$3.8600 / $8.0200 | Buy Now |
Part Details for 400MXG390MEFCSN30X40
400MXG390MEFCSN30X40 CAD Models
400MXG390MEFCSN30X40 Part Data Attributes
|
400MXG390MEFCSN30X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400MXG390MEFCSN30X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.18491 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1860 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 400MXG390MEFCSN30X40
This table gives cross-reference parts and alternative options found for 400MXG390MEFCSN30X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MXG390MEFCSN30X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGX2G391MEKB40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | 400MXG390MEFCSN30X40 vs LGX2G391MEKB40 |
400VXS390MEFCSN30X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 400MXG390MEFCSN30X40 vs 400VXS390MEFCSN30X40 |
MAL209436391E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 400MXG390MEFCSN30X40 vs MAL209436391E3 |
ELG397M400AS4AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF | KEMET Corporation | 400MXG390MEFCSN30X40 vs ELG397M400AS4AV |
LAS2G391MELB40 | Aluminum Electrolytic Capacitor, | Nichicon Corporation | 400MXG390MEFCSN30X40 vs LAS2G391MELB40 |
EKMV401VNN391MR40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | 400MXG390MEFCSN30X40 vs EKMV401VNN391MR40S |
LAR2G391MEKB40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | 400MXG390MEFCSN30X40 vs LAR2G391MEKB40 |
ELXQ401VNN391MR40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | 400MXG390MEFCSN30X40 vs ELXQ401VNN391MR40S |
B43548B9397M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, | TDK Corporation | 400MXG390MEFCSN30X40 vs B43548B9397M080 |
LGX2G391MELB40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 400MXG390MEFCSN30X40 vs LGX2G391MELB40 |