Part Details for 400MXG100MEFCSN20X30 by Rubycon Corporation
Results Overview of 400MXG100MEFCSN20X30 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
400MXG100MEFCSN20X30 Information
400MXG100MEFCSN20X30 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 400MXG100MEFCSN20X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2969-ND
|
DigiKey | CAP ALUM 100UF 20% 400V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
186 In Stock |
|
$1.5521 / $4.1500 | Buy Now |
DISTI #
232-400MXG100MEFCSN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.4900 / $4.1500 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 100uF - 20% - 400VDC - 20mm dia x 30mm - -25 to 105°C RoHS: Compliant |
310 In Stock |
|
$0.9930 / $2.0050 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 100uF - 20% - 400VDC - 20mm dia x 30mm - -25 to 105°C RoHS: Compliant |
310 In Stock |
|
$0.9930 / $2.0050 | Buy Now |
Part Details for 400MXG100MEFCSN20X30
400MXG100MEFCSN20X30 CAD Models
400MXG100MEFCSN20X30 Part Data Attributes
|
400MXG100MEFCSN20X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400MXG100MEFCSN20X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.6 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 870 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 400MXG100MEFCSN20X30
This table gives cross-reference parts and alternative options found for 400MXG100MEFCSN20X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MXG100MEFCSN20X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LGN2G101MERYHA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | 400MXG100MEFCSN20X30 vs LGN2G101MERYHA |
400MXG100MOOESN20X30 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT | 400MXG100MEFCSN20X30 vs 400MXG100MOOESN20X30 |
LGN2G101MELY30 | Nichicon Corporation | $1.9601 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | 400MXG100MEFCSN20X30 vs LGN2G101MELY30 |