Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Ea Rohs Compliant: Yes |E-Switch 400MSP1R1BLKM71QE
RoHS:
Compliant
Min Qty:
200
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1
$3.6000
-
5,000
$3.1700
-
10,000
$3.0700
|
$3.0700 / $3.6000
|
Buy Now
|
|
DISTI #
400MSP1R1BLKM71QE-ND
|
DigiKey
|
SWITCH ROCKER SPDT 3A 120V
Min Qty:
200
Lead time:
12 Weeks
Container:
Bulk
|
Temporarily Out of Stock
|
|
$2.9691
|
Buy Now
|
|
DISTI #
612-400MSP1R1BLKM71Q
|
Mouser Electronics
|
Rocker Switches 3A 120VAC or 28VDC On-None-OnSPDT
RoHS:
Compliant
|
0
|
-
1
$3.9000
-
10
$3.4500
-
100
$2.9600
-
1,000
$2.9100
-
2,500
$2.8000
|
$2.8000 / $3.9000
|
Order Now
|
|
|
RS
|
Rocker Switch, SPDT, ON-ON, 3A, 120V AC/28V DC, PC Pin, 400 Series | E-Switch 400MSP1R1BLKM71QE
RoHS:
Compliant
Min Qty:
200
Package Multiple:
1
Lead time:
12 Weeks, 0 Days
Container:
Bulk
|
0
|
|
$2.3000
|
RFQ
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
200
Package Multiple:
1
Lead time:
12 Weeks
|
0
|
|
$1.9900
|
Buy Now
|
Want to compare parts?
-
E-Switch Inc
VS
-