Part Details for 400MSP1R1BLKM6QE by TE Connectivity
Overview of 400MSP1R1BLKM6QE by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400MSP1R1BLKM6QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Rocker Switch - SPDT - 3A - 120VAC - 28VDC - Concave (Curved) Actuator - Black Cap - No Marking - PC Pin - Through Hole - Right Angle. RoHS: Compliant | 0 |
|
$2.7900 / $4.0700 | Buy Now |
DISTI #
400MSP1R1BLKM6QE
|
Relay Specialties | Rocker Swt, Through Hole,SPDT, Function: On-OnConcave (Curved), Right Angle Min Qty: 1 | 0 |
|
$2.7100 / $3.6400 | RFQ |