Part Details for 400MPF683J06X by IBS Electronics Inc
Overview of 400MPF683J06X by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400MPF683J06X
400MPF683J06X CAD Models
400MPF683J06X Part Data Attributes
|
400MPF683J06X
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400MPF683J06X
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 0.068uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPF | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | MPF | |
Terminal Pitch | 15 mm |
Alternate Parts for 400MPF683J06X
This table gives cross-reference parts and alternative options found for 400MPF683J06X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MPF683J06X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400PPN683J09T | Film Capacitor, Polypropylene, 400V, 0.068uF | IBS Electronics Inc | 400MPF683J06X vs 400PPN683J09T |
400PPSA683J09B | Film Capacitor, Polypropylene, 400V, 0.068uF | IBS Electronics Inc | 400MPF683J06X vs 400PPSA683J09B |
400PPN683J09B | Film Capacitor, Polypropylene, 400V, 0.068uF | IBS Electronics Inc | 400MPF683J06X vs 400PPN683J09B |
400MPS683J06T | CAP,MET POLYPROPYLENE,68NF,400VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 400MPF683J06X vs 400MPS683J06T |
400MPS683J06B | CAP,MET POLYPROPYLENE,68NF,400VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 400MPF683J06X vs 400MPS683J06B |
400MPF683J06T | Film Capacitor, Polypropylene, 400V, 0.068uF | IBS Electronics Inc | 400MPF683J06X vs 400MPF683J06T |
400PPSB683J09C | Film Capacitor, Polypropylene, 400V, 0.068uF | IBS Electronics Inc | 400MPF683J06X vs 400PPSB683J09C |
400PPSA683J09A | Film Capacitor, Polypropylene, 400V, 0.068uF | IBS Electronics Inc | 400MPF683J06X vs 400PPSA683J09A |
400PPSA683J09X | Film Capacitor, Polypropylene, 400V, 0.068uF | IBS Electronics Inc | 400MPF683J06X vs 400PPSA683J09X |
400MPS683J06A | CAP,MET POLYPROPYLENE,68NF,400VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 400MPF683J06X vs 400MPS683J06A |