Part Details for 400MPF472M17T by IBS Electronics Inc
Overview of 400MPF472M17T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400MPF472M17T
400MPF472M17T CAD Models
400MPF472M17T Part Data Attributes
|
400MPF472M17T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400MPF472M17T
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 0.0047uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | MPF | |
Terminal Pitch | 21 mm |
Alternate Parts for 400MPF472M17T
This table gives cross-reference parts and alternative options found for 400MPF472M17T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MPF472M17T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MPF472M01X | Film Capacitor, Polypropylene, 400V, 0.0047uF | IBS Electronics Inc | 400MPF472M17T vs 400MPF472M01X |
400PPSB472J27A | Film Capacitor, Polypropylene, 400V, 0.0047uF | IBS Electronics Inc | 400MPF472M17T vs 400PPSB472J27A |
400PPSB472J28T | Film Capacitor, Polypropylene, 400V, 0.0047uF | IBS Electronics Inc | 400MPF472M17T vs 400PPSB472J28T |
400PPN472J09B | Film Capacitor, Polypropylene, 400V, 0.0047uF | IBS Electronics Inc | 400MPF472M17T vs 400PPN472J09B |
400MPF472M25T | Film Capacitor, Polypropylene, 400V, 0.0047uF | IBS Electronics Inc | 400MPF472M17T vs 400MPF472M25T |
400PPSA472J05T | Film Capacitor, Polypropylene, 400V, 0.0047uF | IBS Electronics Inc | 400MPF472M17T vs 400PPSA472J05T |
400PPSA472J02X | Film Capacitor, Polypropylene, 400V, 0.0047uF | IBS Electronics Inc | 400MPF472M17T vs 400PPSA472J02X |
400PPN472J25C | Film Capacitor, Polypropylene, 400V, 0.0047uF | IBS Electronics Inc | 400MPF472M17T vs 400PPN472J25C |
400MPF472M17C | Film Capacitor, Polypropylene, 400V, 0.0047uF | IBS Electronics Inc | 400MPF472M17T vs 400MPF472M17C |
400MPF472K28A | Film Capacitor, Polypropylene, 400V, 0.0047uF | IBS Electronics Inc | 400MPF472M17T vs 400MPF472K28A |