Part Details for 400MPF225K01A by IBS Electronics Inc
Overview of 400MPF225K01A by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400MPF225K01A
400MPF225K01A CAD Models
400MPF225K01A Part Data Attributes
|
400MPF225K01A
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400MPF225K01A
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 2.2uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | MPF | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 400MPF225K01A
This table gives cross-reference parts and alternative options found for 400MPF225K01A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MPF225K01A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MPS225K14C | CAP,MET POLYPROPYLENE,2.2UF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPF225K01A vs 400MPS225K14C |
400MPF225K11B | Film Capacitor, Polypropylene, 400V, 2.2uF | IBS Electronics Inc | 400MPF225K01A vs 400MPF225K11B |
400MPF225K29X | Film Capacitor, Polypropylene, 400V, 2.2uF | IBS Electronics Inc | 400MPF225K01A vs 400MPF225K29X |
400MPF225J14C | Film Capacitor, Polypropylene, 400V, 2.2uF | IBS Electronics Inc | 400MPF225K01A vs 400MPF225J14C |
400MPS225J04A | CAP,MET POLYPROPYLENE,2.2UF,400VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 400MPF225K01A vs 400MPS225J04A |
400MPS225K07B | CAP,MET POLYPROPYLENE,2.2UF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPF225K01A vs 400MPS225K07B |
400MPF225K03A | Film Capacitor, Polypropylene, 400V, 2.2uF | IBS Electronics Inc | 400MPF225K01A vs 400MPF225K03A |
400MPF225J26A | Film Capacitor, Polypropylene, 400V, 2.2uF | IBS Electronics Inc | 400MPF225K01A vs 400MPF225J26A |
400MPF225J25C | Film Capacitor, Polypropylene, 400V, 2.2uF | IBS Electronics Inc | 400MPF225K01A vs 400MPF225J25C |
400MPS225J18T | CAP,MET POLYPROPYLENE,2.2UF,400VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 400MPF225K01A vs 400MPS225J18T |