Part Details for 400MPC333K05B by IBS Electronics Inc
Overview of 400MPC333K05B by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 400MPC333K05B
400MPC333K05B CAD Models
400MPC333K05B Part Data Attributes
|
400MPC333K05B
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400MPC333K05B
IBS Electronics Inc
CAP,MET POLYCARBONATE,33NF,400VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Manufacturer Series | MPC(CAPACITOR) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | MPC (CAPACITOR) | |
Terminal Pitch | 12.5 mm |
Alternate Parts for 400MPC333K05B
This table gives cross-reference parts and alternative options found for 400MPC333K05B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MPC333K05B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MPC333K02X | CAP,MET POLYCARBONATE,33NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC333K05B vs 400MPC333K02X |
400MPC333K29C | CAP,MET POLYCARBONATE,33NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC333K05B vs 400MPC333K29C |
400MPC333K24A | CAP,MET POLYCARBONATE,33NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC333K05B vs 400MPC333K24A |
400MPC333K09B | CAP,MET POLYCARBONATE,33NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC333K05B vs 400MPC333K09B |
400MPC333K14B | CAP,MET POLYCARBONATE,33NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC333K05B vs 400MPC333K14B |
400MPC333K24X | CAP,MET POLYCARBONATE,33NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC333K05B vs 400MPC333K24X |
400MPC333K05T | CAP,MET POLYCARBONATE,33NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC333K05B vs 400MPC333K05T |
400MPC333K28C | CAP,MET POLYCARBONATE,33NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC333K05B vs 400MPC333K28C |
400MPC333K05A | CAP,MET POLYCARBONATE,33NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC333K05B vs 400MPC333K05A |
400MPC333K03X | CAP,MET POLYCARBONATE,33NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC333K05B vs 400MPC333K03X |