400MPC104M19A
IBS Electronics Inc
Description: CAP,MET POLYCARBONATE,100NF,400VDC,20% -TOL,20% +TOL

Overview of 400MPC104M19A by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for 400MPC104M19A by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 400MPC104M19A by IBS Electronics Inc

400MPC104M19A
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYCARBONATE
Manufacturer Series
MPC(CAPACITOR)
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Rated (DC) Voltage (URdc)
400 V
Series
MPC (CAPACITOR)
Terminal Pitch
40 mm
Want to compare parts?
  1. 400MPC104M19A
    IBS Electronics Inc
    CAP,MET POLYCARBONATE,100NF,400VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for 400MPC104M19A

This table gives cross-reference parts and alternative options found for 400MPC104M19A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MPC104M19A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
400MPC104K32X CAP,MET POLYCARBONATE,100NF,400VDC,10% -TOL,10% +TOL IBS Electronics Inc 400MPC104M19A vs 400MPC104K32X
400MPC104K11X CAP,MET POLYCARBONATE,100NF,400VDC,10% -TOL,10% +TOL IBS Electronics Inc 400MPC104M19A vs 400MPC104K11X
400MPC104M27X CAP,MET POLYCARBONATE,100NF,400VDC,20% -TOL,20% +TOL IBS Electronics Inc 400MPC104M19A vs 400MPC104M27X
400MPC104K15A CAP,MET POLYCARBONATE,100NF,400VDC,10% -TOL,10% +TOL IBS Electronics Inc 400MPC104M19A vs 400MPC104K15A
400MPC104K22C CAP,MET POLYCARBONATE,100NF,400VDC,10% -TOL,10% +TOL IBS Electronics Inc 400MPC104M19A vs 400MPC104K22C
400MPC104M23X CAP,MET POLYCARBONATE,100NF,400VDC,20% -TOL,20% +TOL IBS Electronics Inc 400MPC104M19A vs 400MPC104M23X
400MPC104K31C CAP,MET POLYCARBONATE,100NF,400VDC,10% -TOL,10% +TOL IBS Electronics Inc 400MPC104M19A vs 400MPC104K31C
400MPC104M14B CAP,MET POLYCARBONATE,100NF,400VDC,20% -TOL,20% +TOL IBS Electronics Inc 400MPC104M19A vs 400MPC104M14B
400MPC104M31B CAP,MET POLYCARBONATE,100NF,400VDC,20% -TOL,20% +TOL IBS Electronics Inc 400MPC104M19A vs 400MPC104M31B
400MPC104M15X CAP,MET POLYCARBONATE,100NF,400VDC,20% -TOL,20% +TOL IBS Electronics Inc 400MPC104M19A vs 400MPC104M15X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 400MPC104M19A by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 400MPC104M19A by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of 400MPC104M19A would you like to use for your alert(s)?
  • Please alert me when 400MPC104M19A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 400MPC104M19A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 400MPC104M19A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 400MPC104M19A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 400MPC104M19A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 400MPC104M19A by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: